Tesa 4323 Beige Masking Tape 50mm x 50m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩13,479.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,829 개 단위 배송 준비 완료
  • 추가로 2026년 1월 28일 부터 1,548 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩13,479.60
10 - 49₩13,216.40
50 +₩10,866.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
513-587
Distrelec 제품 번호:
110-51-981
제조사 부품 번호:
04323-00013-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4323

Thickness

0.13mm

Colour

Beige

COO (Country of Origin):
DE

General Purpose Masking Tape


General purpose paper masking tape with a natural rubber adhesive.

Features and Benefits:


Ideal for sealing, fixing, marking and light duty packaging
Temperature resistant to 50°C (short term)

This range includes the following:
513-587 - Width 50 mm
513-569 - Width 25 mm
513-593 - Width 38 mm

Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking

FAQs
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating and is usually made of a thin and easy to tear paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethylene and is very strong, flexible and water resistant.

관련된 링크들