- RS 제품 번호:
- 512-0941
- 제조사 부품 번호:
- 1-1337581-0
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 512-0941
- 제조사 부품 번호:
- 1-1337581-0
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity 50 Ohm MCX RF Connector - Professional Grade PCB Socket
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body.
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
사양
속성 | 값 |
---|---|
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Mounting Type | Through Hole |
Body Plating | Gold |
Impedance | 50Ω |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165 °C |
Operating Frequency | 0 → 6GHz |
Contact Plating | Gold |
Contact Material | Beryllium Copper |