Subtotal (1 lot of 2 units)*
₩649,352.00
일시적 품절
- 2026년 4월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 + | ₩649,352.00 | ₩324,676.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 503-764
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Barrier Type | Retractable Barrier | |
| Colour | Black | |
| Material | Steel | |
| Barrier Colour | Black, Yellow | |
| Kit Includes | 2 Posts With 2m Retractable Strap | |
| Tape Material | PP | |
| Barrier Base Diameter | 330mm | |
| Barrier Width | 50mm | |
| Barrier Height | 1m | |
| Length | 2m | |
| Width | 330mm | |
| Height | 1 m | |
| Diameter | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Barrier Type Retractable Barrier | ||
Colour Black | ||
Material Steel | ||
Barrier Colour Black, Yellow | ||
Kit Includes 2 Posts With 2m Retractable Strap | ||
Tape Material PP | ||
Barrier Base Diameter 330mm | ||
Barrier Width 50mm | ||
Barrier Height 1m | ||
Length 2m | ||
Width 330mm | ||
Height 1 m | ||
Diameter 50mm | ||
제외
- COO (Country of Origin):
- TW
RS PRO Retractable Safety Barriers
Use these retractable safety barriers to create safe zones to prevent accidents and keep pedestrians safe. RS PRO safety barriers are highly visible with a choice of strap colours with provisions for additional straps and accessories such as sign holders.
Our barriers are semi-permanent fixtures which can be easily moved around for short-term hazard requirements such as cleaning or maintenance work. The 2 posts are made of steel with a weighted base, and the 2m polypropylene tape is housed in a cassette with an integrated brake system.
Our barriers are semi-permanent fixtures which can be easily moved around for short-term hazard requirements such as cleaning or maintenance work. The 2 posts are made of steel with a weighted base, and the 2m polypropylene tape is housed in a cassette with an integrated brake system.
Features and Benefits
- Set of 2 posts
- Weighted base
- Accommodate up to 6 straps
- Made of steel with polypropylene strap
- Indoor use
- Integrated brake system strap
Specification
- 2M webbing / 50 mm width
- Diameter: 51 mm
- Height.1000 mm
- Base: 330 mm
- Weight: 10 kg
Variants Available Separately
Compatible Accessories
Applications
- Factory floors
- Cinemas
- Presentations
- Health & Safety
관련된 링크들
- RS PRO Black Steel Retractable Barrier
- RS PRO Black Steel Retractable Barrier, Blue Tape
- RS PRO Black Steel Retractable Barrier, Red Tape
- RS PRO Black & Yellow Steel Retractable Barrier, Yellow/Black Tape
- RS PRO Black Stainless Steel Retractable Barrier, 2.8m, Black Tape
- RS PRO Black Steel Retractable Barrier, 2m, Red, White Tape
- RS PRO Silver Steel Retractable Barrier, 2m, Yellow/Black Tape
- RS PRO Black Metal Retractable Barrier, 2m, Black Tape