Keysight Technologies 34401A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
501-354
제조사 부품 번호:
34401A
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Multimeter Type

Bench

Model Number p

34401A

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

300kHz

Maximum Operating Temperature

+70°C

Best Resistance Measurement Accuracy

±0.8% + 0.01

Best DC Current Accuracy

±0.12% + 0.02

Weight

3.6kg

Height

103.6mm

Minimum Operating Temperature

-40°C

Best AC Voltage Accuracy

±4% + 0.5

Best DC Voltage Accuracy

±0.0045% + 0.001

Dimensions

254.4 x 374 x 103.6mm

Length

254.4mm

Best AC Current Accuracy

±0.15% + 0.06

Width

374mm

해당 안됨

Keysight 34401A Multimeter, 6.5 digit


The Keysight 34401A gained the reputation of being the world's best-selling digital multimeter. It provides a combination of resolution, accuracy and speed for fast, accurate bench and system testing.

Measure up to 1000 volts with 6.5 digits resolution
0.0035% basic dcV accuracy
0.06% basic acV accuracy
10mA to 3A current ranges
3 Hz to 300 kHz ac bandwidth
Storage memory for up to 512 readings
Continuity and diode test
Selectable 2 or 4 wire resistance measurement
Test lead null feature to remove lead resistance and other fixed offsets.
1000 readings/s direct to GPIB
Math functions include dB and dBm , Min,Max/Avg Limit & Hold measurements
External Trigger signals inputs to synchronize to other instruments in a test system.
TTL output indicates Pass/Fail results when limit testing is used.
SCPI, Keysight 3478A and Fluke 8840A /42) command languages for compatibility with existing test software.
Supplied with DMM Intuilink data logging software
Safety Rating CAT II 300 V
Dimensions 104 mm x 254 mm x 348 mm : weight 3.6 kg
30A current shunt available separately see stock no. 501-310
Optional rack mount kit is available see stock nos 501-291 & 501-281

Note

Support Accessories: Portable thermal dot matrix printers for results printout, see stock no. 697-3787

Supplied with

Test lead set with crocodile clips and grabber attachments, English manual and multilingual manuals on CD-ROM, mains lead , Intuilink connectivity software.


Keysight

관련된 링크들