Tektronix TCPA400 Oscilloscope Probe, Current Type, 2 MHz, BNC Connector
- RS 제품 번호:
- 499-627
- Distrelec 제품 번호:
- 110-29-491
- 제조사 부품 번호:
- TCPA400
- 제조업체:
- Tektronix
Subtotal (1 unit)*
₩8,640,198.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,640,198.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 499-627
- Distrelec 제품 번호:
- 110-29-491
- 제조사 부품 번호:
- TCPA400
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Current | |
| Bandwidth | 2MHz | |
| Connector Type | BNC | |
| Model Number | TCPA400 | |
| Safety Category Level | CAT III, CAT I, CAT II | |
| Safety Category Voltage | 600V | |
| Rise Time | 175ns | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Current | ||
Bandwidth 2MHz | ||
Connector Type BNC | ||
Model Number TCPA400 | ||
Safety Category Level CAT III, CAT I, CAT II | ||
Safety Category Voltage 600V | ||
Rise Time 175ns | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Tektronix Current Probe & Clamp
The Tektronix current probe amplifier is a state of the art device used with the Tektronix TCP404XL probe. It also seamlessly integrates with the Tektronix TDS series oscilloscopes. When used with this probe, the current probe amplifier provides a wide range of current measurement capabilities. Also, it spans the gap between low-level milliamp measurements to very high current levels for simple and easy current measurements and calculations.
Features and Benefits
AC/DC measurement capabilities
DC– 100MHz
Automatic scaling and units 2– oscilloscope on-screen readout of magnitude and amps reduces measurement errors with no more hand calculations
AC/DC input coupling
Low insertion impedance reduces device under test loading
Split-core construction allows easy circuit connection
Status indicators provide visual operating status and notification of potential error conditions– degauss, probe open, overload, not terminated into 50Ohm, noncompatible probe type
Lower DC drift and noise allows improved low-level current measurements
Applications
Development and analysis solutions for designers, installers, and service personnel in telecomm, data communications, computer, and semiconductor power electronics environments for:
Power supplies (switching and linear)
Semiconductor devices (SCRs, IGBTs, MOSFETs, CMOS, BJTs)
Power inverters/converters
Electronic ballasts
Industrial/consumer electronics
Mobile communications (phone, satellite, and relay stations)
Motor drives
Transportation systems (electronic vehicles, electric trains, locomotives, and avionics)
Certifications
CAT I 600V
CAT II 600V
CAT III 300V
CAT I
CAT II
CAT III
ICE standard
관련된 링크들
- Tektronix TCPA300 Amplifier Oscilloscope Probe Amplifier, For Use With TCPA300 AC/DC Measurement System
- Tektronix TCP0020 Oscilloscope Probe, Current Type, 50 MHz, BNC Connector
- Tektronix P6021A Oscilloscope Probe, Current Type, 60 MHz, BNC Connector
- Tektronix TCP404XL Oscilloscope Probe, Current Type, 2 MHz, BNC Connector
- Tektronix TCP Series TCP0030A Oscilloscope Probe, Current Type, 120 MHz, BNC Connector
- Tektronix TCP2020 Oscilloscope Probe, 50 MHz, BNC Connector
- Tektronix TCP300 Series TCP312A Oscilloscope Probe, Current Type, 100 MHz, BNC Connector
- Tektronix TCP300 Series TCP305A Oscilloscope Probe, Current Type, 50 MHz, BNC Connector