Fortress Key for Use with AmGard Locks, mGard Locks

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
492-3244
제조사 부품 번호:
CLK-SUS
제조업체:
Fortress
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fortress

Accessory Type

Key

For Use With

AmGard Locks, mGard Locks

해당 안됨

COO (Country of Origin):
GB

mGuard CLK SUS, Keys


Suitable for use with the mGard Trapped Key range and the AmGard Machine Guard switch range.

Stainless steel construction and individually coded keys:
492-2976 code A
492-3165 code B
492-3171 code C
492-3187 code D
492-3193 code E
492-3216 code F
492-3222 code G
492-3238 code H
492-3244 code I
492-3250 code S

Warning

This range of interlocks are not uniquely coded and have a limited number of combinations.
The keys for each RS article number are alike and not randomly coded.
It is the responsibility of the person putting the product into service to ensure that it is suitable for the application and appropriate risk assessments have been conducted and in place to meet the required level of safety.


Trapped Key Switch