ifm electronic Conductive Level Probe For Use With Level Sensor
- RS 제품 번호:
- 488-047
- 제조사 부품 번호:
- E43203
- 제조업체:
- ifm electronic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 488-047
- 제조사 부품 번호:
- E43203
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Accessory Type | Conductive Level Probe | |
| For Use With | Level Sensor | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Accessory Type Conductive Level Probe | ||
For Use With Level Sensor | ||
해당 안됨
- COO (Country of Origin):
- DE
LR Series - Level Sensors
Fill level monitoring by means of guided microwaves
Updated display of the current fill level
Programmable hysteresis and window function
Simple operation via the user menu
The length of the sensor probe can be shortened as desired
Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order no.: 488-043)
Available flange plate (RS order no.: 488-081)
Updated display of the current fill level
Programmable hysteresis and window function
Simple operation via the user menu
The length of the sensor probe can be shortened as desired
Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order no.: 488-043)
Available flange plate (RS order no.: 488-081)
Recommended media
Water-based cooling lubricants
Water/water-like media
Water/water-like media
Do not use for
Oils, grease
Granulates
Bulk solids
Acids, bases
Foodstuffs and electroplating
Granulates
Bulk solids
Acids, bases
Foodstuffs and electroplating
Approvals
CE
관련된 링크들
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic, E433 Series Probe for Use with Level Sensor
- ifm electronic, E43227-00 Series Probe for Use with Level Sensor
- ifm electronic, E432 Series Probe for Use with Level Sensor, RoHS Standard
- ifm electronic, E433 Series Probe for Use with Level Sensor, RoHS Standard
- ifm electronic, E433 Series Probe for Use with Level Sensor, RoHS, DIN 11866 H3 Standard
- ifm electronic, E432 Series Probe for Use with Level Sensors LR, RoHS Standard
- ifm electronic, E433 Series Probe Support Sensor Accessories for Use with Probe, RoHS Standard