Rose Stainless Steel Hinge for Use with Stainless Steel Enclosuresenclosure, 40 x 40 x 9mm

대량 구매 할인 기용 가능

Subtotal (1 Bag of 2 units)*

₩161,398.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 24₩161,398.00₩80,699.00
25 - 49₩158,239.60₩79,119.80
50 +₩154,742.80₩77,371.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
478-0328
제조사 부품 번호:
370000020
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Type

Hinge

Length

40mm

For Use With

Stainless Steel Watertight Enclosure

Width

40mm

Material

Stainless Steel

Dimensions

40 x 40 x 9mm

Height

40mm

Colour

Unpainted

Quantity

1

COO (Country of Origin):
DE

Rose Enclosure Accessories


External Hinge Kit for Stainless Steel Watertight Wall Box Enclosures.


The Rose enclosure external hinge kit consists of a 2 piece hinge set for fixing IP66, stainless steel watertight wall box enclosures. The range of Wall Boxes enclosures, the fixing set is suitable for, are part of the Hygienic series. This series are especially suited for environments where not only hygiene is important plus, suitable for aggressive environments. The external hinge kit set is excellent for this type of enclosure ensuring a safe and secure mounting.

Features and Benefits.


• For use with stainless steel wall boxes, IP66.

• Secures wall-boxes.

• 2 Piece External Hinge Set

Suitable IP 66 Hygiene Series Wall-Boxes Available.


• Stock number 4729496.

• Stock number 4729474.

• Stock number 4729480.

• Stock number 7413541.

• Stock number 7413545.

• Stock number 7413548.

• Stock number 7413551.

• Stock number 7413554.

• Stock number 7413557.

• Stock number 7413560.

• Stock number 7413563.

• Stock number 7413567.

• Stock number 7413576.

• Stock number 7413579.

Additional Accessories You May require.


Suitable for IP66 Wall-Box Enclosures.

• Stock number 4780328 – Enclosure mounting Kit.


Enclosures


Enclosures featured come with 22mm holes unless otherwise stated.

관련된 링크들