RS PRO Gas Torch

Subtotal (1 unit)*

₩32,204.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,038 개 단위 배송 준비 완료
  • 추가로 2026년 5월 21일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,204.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
467-450
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Category

Gas Torch

Model Number

MT790

Gas

Butane

제외

RS PRO gas blow torch nozzle has a piezo electronic ignition system that supports butane gas. You can adjust the flame size using the control knob.

Range includes:
467-450 - Mini Gas Torch
467-466 - Hot air nozzle - welding nozzle for use with Piezo Mini Gas Torch
467-456 - Soldering Nozzle - welding nozzle for use with Mini Gas Torch

Features and Benefits:


Piezo electronic ignition system
Rear control knob selects flame size, air mixture control selects flame intensity
Ideal for silver soldering, light brazing etc
Torch can stand on its removable base for hands free operation
Optional soldering iron or flameless hot-air nozzle for heat shrinking

Typical Applications:


Blow torches or Gas Torches are hand tools typically used to apply heat and flame to various applications:
Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Total Working Time refers to the amount of use given between refills. Continuous Working Time refers to how long the tool can be used for without a break

Warning

Do not touch the flame guard when hot. This torch should not be used continuously for more than one hour

RS PRO Mini Gas Blow Torch


Mini blow torch dimensions - H: 137 mm W: 101 mm / Ø: 36mm
Maximum temperature - 1300°C / 2450°F
Volume - butane 94ml

Note

Not Supplied with Butane Gas


Blowlamps, Torches & Heat Guns


A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.

관련된 링크들