ITT Cannon, Tin Crimp Pin Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
466-804
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Overall Length

27.69mm

Contact Plating

Tin

Contact Material

Brass

Crimp Single Piece Contacts


Single piece, formed construction
Tin plated brass inserts


ITT TNM Shielded


The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.


RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types

관련된 링크들