Schneider Electric Twido Series PLC I/O Module - 16 Inputs, 24 V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
444-4498
제조사 부품 번호:
TWDDDI16DK
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Twido Series

Number of Inputs

16

Input Type

Digital

For Use With

Twido Series

Dimensions

81.3 x 17.6 x 94.5 mm

COO (Country of Origin):
JP

Twido Digital Input/Output Modules


All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Versions with screw terminals, HE connectors and spring terminals available:
Versions with screw terminals: 674-1940, 674-1943, 674-1956, 674-1971 and 674-1962
Versions with HE connectors: 444-4498, 674-1946, 674-1959, 674-1952 and 674-1968
Version with spring terminals: 674-1965


Schneider Electric Twido Digital & Analogue I/O Modules & HMI


Small form factor Twido digital and analogue Input, Output and Input/Output modules with a choice of the following:


Digital input modules: 8-point, 16-point and 32-point, equipped with either terminal blocks or connector wiring
Digital output modules: 8-point and 16-point relay output modules; 8-point, 16-point and 32-point transistor sink output modules; and 8-point, 16-point, and 32-point transistor source output modules, equipped with either terminal blocks or connector wiring
Mixed digital Input and Output modules, consisting of one 4-point input/4-point output module with terminal block wiring, and one 16-point input/8-point output module with wire-clamp terminal block wiring

관련된 링크들