Weller Soldering Iron Kit

Subtotal (1 unit)*

₩187,099.48

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩187,099.48

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
431-5722
제조사 부품 번호:
T0051608799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

WP60K

Type

Soldering Iron

제외

COO (Country of Origin):
JP

Weller Series 60-01 Soldering Iron Kit, 20 to 60W, 250 to 500°C Soldering Tip Temperature - T0051608799


This soldering iron kit is powered by gas and features a compact design, making it an ideal solution for portable soldering tasks. With a temperature range between 250°C and 500°C, it can function in challenging environments. It combines soldering and hot air functions, ensuring effective performance without reliance on mains electricity.

Features & Benefits


• Ready for use at controlled temperatures
• Quick and straightforward refilling with Weller butane gas
• Durable heat-resistant housing prevents melting during use

Applications


• Ideal for detailed electronics work without mains supply
• Useful in telecommunications equipment repairs

Will it run out of gas quickly?


The soldering iron typically allows for about one hour of usage.

Is it easy to refill the gas?


Refilling is quick and can be done in seconds with Weller butane gas.


Gas - Weller

관련된 링크들