사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 424-6575
- 제조사 부품 번호:
- 2200-002002
- 제조업체:
- Storm
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Storm | |
| Sheath Colour | Black | |
| Length | 2.5m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Storm | ||
Sheath Colour Black | ||
Length 2.5m | ||
- COO (Country of Origin):
- GB
Storm 2210 Trackball Keyboard
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.
Features & Benefits
A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based ""point and click"" applications. Available with engraved chromed metal or laser marked polymer keys.
Tough, vandal resistant construction
Compact format
Integral 38mm trackball with left and right click keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent high visibility engraved keytop characters
Selectable PS/2 or USB interfaces, cable supplied seperately
Optional mounting kit available for under panel installation
Compatible parts:
Storm Trackball Keyboard 7897202
Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510
Storm Trackball Keyboard 4246553
Storm Keyboard Fixing Kit 4179504
2.5m PS/2 Cable Assembly 4246575
2.5m PS/2 Cable Assembly 4179469
White Cable Assembly 2.5m, USB 4179481
Storm USB Cable Assembly 4246597
Note
Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.
관련된 링크들
- Storm Cable, 2.5m
- Storm USB Cable Assembly, 2.5m
- Storm, Cable 2.5m
- Storm Black Wired PS2 and USB Trackball
- Storm Foot Kit For Use With 2200 Keyboard
- Storm Fixing Kit For Use With 2200 Keyboard
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- RS PRO, PS/2 Cable Black Polyvinyl Chloride 2 m