- RS 제품 번호:
- 419-549
- 제조사 부품 번호:
- 5704S
- 제조업체:
- MK
- RS 제품 번호:
- 419-549
- 제조사 부품 번호:
- 5704S
- 제조업체:
- MK
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IT
제품 세부 사항
MK IP65 Weatherproof Enclosure
The 5702s from MK is a weatherproof industrial enclosure which provides quick, aesthetic protection of electrical applications. This enclosure allows two pole devices up to 100A. The IP65 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications. However precaution must be taken to maintain the IP Rating, for example using the correct cable glands and knockouts.
Features and Benefits
Clear Hinged Cover
Complete with Neutral and Earth terminal block
Enclosures accommodates four modules Sentry RCDs
DIN Mounting Rail
Earth Terminal
Typical Applications
House Extensions
Garages
Small Workshops
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP65 rated this enclosure is fully weatherproof. Precaution must be taken to maintain the IP Rating.
Standards
Degree of Protection to BS EN 60529:1992.
Approvals
8888
사양
속성 | 값 |
---|---|
External Length | 195 mm |
External Height | 200 mm |
External Width | 111.5 mm |
External Dimensions | 195 x 111.5 x 200mm |
IP Rating | IP65 |
Colour | White |
Shielded | No |
Series | Sentry |
Number Of Knockouts | 4 |