Subtotal (1 lot of 4 units)*
₩27,072.00
단종되는 중
- 최종적인 4 개 unit(s)이 배송 준비 됨
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 + | ₩27,072.00 | ₩6,768.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 389-7582
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| System | Easi-Rack | |
| Material | Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
System Easi-Rack | ||
Material Steel | ||
제외
- COO (Country of Origin):
- GB
Standard Duty ESI-Rack Shelving System
A Simple, tap together general-purpose shelving which can be quickly and easily assembled requiring only a rubber mallet.
Offers fast and economic solutions to every day storage problems
18mm FSC certified sustainable chipboard shelves as standard
All painted components are protected with BioCote powder coating which inhibits the growth of potentially lethal bacteria and fung
Reduces the risk of cross-contamination from surfaces with high contact frequency
18mm FSC certified sustainable chipboard shelves as standard
All painted components are protected with BioCote powder coating which inhibits the growth of potentially lethal bacteria and fung
Reduces the risk of cross-contamination from surfaces with high contact frequency
Systems:
Two different size standard duty ESI-Rack shelving bays can be constructed using the
following stock numbers:
following stock numbers:
3897548 – Complete shelf level (beams and chipboard) 900W x 450D
3897532 - Complete shelf level (beams and chipboard) 900W x 600D
3897560 – Blue corner uprights and footplates
3897532 - Complete shelf level (beams and chipboard) 900W x 600D
3897560 – Blue corner uprights and footplates
Bays of shelving can be joined together using bay connectors stock no 3897582. There are 4 connectors in a pack and 4 are required per join (2 at the front and 2 at the back)
Note
Use components in our multi-purpose storage range to create various different storage products such as shelving bays, workbenches and workstations.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.
The system is easy to assemble as components tap together. The boltless assembly means that shelf adjustment is simple.
관련된 링크들
- RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm
- RS PRO Steel Grey Modular Shelving Open Extension Bay, 2100mm, 1000mm
- RS PRO Steel Grey Modular Shelving Open Starter Bay, 2100mm, 1000mm
- RS PRO 150 W High Bay Lighting
- RS PRO 150 W High Bay Lighting Reflector
- RS PRO 200 W LED High Bay Lighting
- RS PRO 100 W LED High Bay Lighting
- RS PRO 150 W LED High Bay Lighting