TE Connectivity, CERTI-LOK Crimp Die Set, SOLISTRAND Crimp Terminals and Splices

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
373-308
제조사 부품 번호:
169409
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Crimp Connector Type

SOLISTRAND Crimp Terminals and Splices

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Series

CERTI-LOK

해당 안됨

COO (Country of Origin):
DE

TE Connectivity CERTI-LOK Crimping Dies


A range of die sets for use with the CERTI-LOK hand crimp tool frame assembly, stock number 817-325. Each die assembly consists of a stationary die with wire size markings that correspond to the crimping chambers and a moving die. These CERTI-LOK crimping dies are can be used to crimp a wide range of crimp terminals are easy to install and remove from the crimping tool.

관련된 링크들