Mascot 10W Plug In Power Supply 24V dc Output, 400 → 1500mA Output
- RS 제품 번호:
- 363-5104
- 제조사 부품 번호:
- 8717000091
- 제조업체:
- Mascot
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩98,643.60
- RS 제품 번호:
- 363-5104
- 제조사 부품 번호:
- 8717000091
- 제조업체:
- Mascot
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mascot | |
| Plug Type | Type G | |
| Output Voltage | 24V dc | |
| Input Voltage | 230V ac | |
| Output Current | 400 → 1500mA | |
| Maximum Temperature | +35°C | |
| Output Connector | Interchangeable | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| Cable Length | 1.7m | |
| Length | 100mm | |
| Width | 51mm | |
| Depth | 63mm | |
| Minimum Temperature | -20°C | |
| Type | Switched Mode Power Supply | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mascot | ||
Plug Type Type G | ||
Output Voltage 24V dc | ||
Input Voltage 230V ac | ||
Output Current 400 → 1500mA | ||
Maximum Temperature +35°C | ||
Output Connector Interchangeable | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
Cable Length 1.7m | ||
Length 100mm | ||
Width 51mm | ||
Depth 63mm | ||
Minimum Temperature -20°C | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- NO
3-Pin 13A, Unregulated & Regulated
Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
관련된 링크들
- Mascot 3.5W Plug-In AC/DC Adapter 6V ac Output, 400mA Output
- Mascot 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
- Mascot 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output
- Mascot 12W Plug-In AC/DC Adapter 16V dc Output, 750mA Output
- Mascot 6W Plug-In AC/DC Adapter 9V dc Output, 666mA Output
- Mascot 10W Plug-In AC/DC Adapter 24V dc Output, 416mA Output
- Mascot 10W Plug-In AC/DC Adapter 12V dc Output, 833mA Output
- Mascot 6.5W Plug-In AC/DC Adapter 12V dc Output, 540mA Output