Saia-Burgess for Use with Circ indicator 350871, Circ Latching 350821, Circ momentary 350815, Rect Indicator 350849,

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
350-894
제조사 부품 번호:
TH593566100
제조업체:
Saia-Burgess
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Saia-Burgess

Contact Configuration

NO/NC

For Use With

Circ indicator 350871, Circ Latching 350821, Circ momentary 350815, Rect Indicator 350849, Rect Latching 350786, Rect Latching 441595, Rect Momentary 441579, Rectangular Momentary Pushbutton 350770, Rectangular Momentary Pushbutton 4178544, Square indicator 350865, Square Latching 441624, Square latching pushbutton 350799, Square Momentary Pushbutton 350792

COO (Country of Origin):
GB

Contact Elements


Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

Approvals

UL


Illuminated switches, standard


Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.