대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩14,344.40
재고있음
- 415 개 단위 배송 준비 완료
- 추가로 2026년 4월 14일 부터 144 개 단위 배송
- 추가로 2026년 6월 16일 부터 216 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩14,344.40 |
| 5 + | ₩11,806.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 349-7328
- Distrelec 제품 번호:
- 304-17-426
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Type | Razor Blade Scraper | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Type Razor Blade Scraper | ||
제외
- COO (Country of Origin):
- TW
RS PRO Razor Blades
Our RS PRO razor blade scrapers have been created and designed to help scrape delicate surfaces. Like most razor blades, they can also be used within other applications such as carving, cutting or shaving within an industrial and commercial environment.
Features & Benefits
• Single-sided razor blades
• Brought to you individually wrapped, in quantities of 100
• Largely universal, the blades can fit within most utility scrapers
• The razors are packed in an easy to store and easy to access re-sealable package
• Brought to you individually wrapped, in quantities of 100
• Largely universal, the blades can fit within most utility scrapers
• The razors are packed in an easy to store and easy to access re-sealable package
Available Razor Blade Scrapers and Replacement Blades Available
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Handheld Scraper Size
The razor blade handheld scraper has a long shaft length of 280 mm.
Warning
You must be over the age of 18 to purchase this product
관련된 링크들
- RS PRO Alloy Steel Hand Scraper
- Vikan Plastic Hand Scraper
- Vikan Stainless Steel Hand Scraper
- Vikan Polypropylene Hand Scraper, 1 piece
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s