Rose Taguan Series Blue, Green ABS Handheld Enclosure, Integral Battery Compartment, Display Window, IP40, 229 x 97 x
- RS 제품 번호:
- 343-8076
- 제조사 부품 번호:
- 27010600.RS
- 제조업체:
- Rose
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
Was ₩111,702.08
귀하의 지불
₩41,924.00
- RS 제품 번호:
- 343-8076
- 제조사 부품 번호:
- 27010600.RS
- 제조업체:
- Rose
- COO (Country of Origin):
- DE
Taguan 230 O Model Hand Held Enclosure.
The Rose Taguan series of handheld enclosures are ergonomically designed providing you with flexibility of space required for mobile data collection. The series of handheld enclosures are suitable for installing scanners, measuring sensors, card readers, PCMCIA slots and many others. The durability of the enclosure is assured with an ABS, IP40, material body which includes an integrated battery compartment and available with or without a display window opening.
Features and Benefits.
• Taguan series handheld enclosures.
• Ergonomic design.
• Flexible space.
• Battery compartment (easy access).
• Keypad mask.
• IP40 (EN 60529).
• Flammability protection UL 94 HB.
• Made from ABS.
• Top and bottom sections.
• With or without display opening (closed or open).
• Colours are ocean blue (RAL 5020, top/bottom, battery compartment lid, head/shaft cover) (RAL 7021 keyboard panel, battery compartment and pack black/grey).
• Disruptive Strength 24 KV/mm IEC 60423-1.
• Surface resistance IEC 60093.
• Temperature range -40°C to +80°C.
Hand Held Enclosure Models Available.
• Stock number 3438032, Part number 27.01 02 00 Taguan 130 flat enclosure.
• Stock number 3438048, Part number 27.01 02 10 Taguan 130 deep enclosure.
• Stock number 3438060, Part number 27.01 04 00 Taguan 180 enclosure.
• Stock number 3438076, Part number 27.01 06 00 Taguan 230 enclosure.
Enclosure Typical Applications.
• Mobile data collection.
• Scanners.
• Measuring sensors.
• Chip or magnetic card readers.
• PCMCIA slots.
• Many other suitable applications.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 40 protection from solids to 1 mm (for example wires) and not waterproof.
What is Supplied?
• Hand held enclosure.
• Top.
• Base.
• Keyboard cover.
• Battery compartment and cover.
• Head and shaft cover.
• Fixing and enclosure screws.
• Open version has a display screen and Punched seal.
Standards
IP40 (EN 60529), UL 94 HB, IEC 60423-1, IEC 60093.
속성 | 값 |
---|---|
Body Material | ABS |
External Length | 229 mm |
External Width | 97 mm |
External Height | 37.5 mm |
Integral Battery Compartment | Yes |
IP Rating | IP40 |
Display Window | Yes |
Colour | Blue, Green |
External Dimensions | 229 x 97 x 37.5mm |
Push Buttons | No |
Special Features | 5-part Enclosure with Top and Base, Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening |
Series | Taguan |
Standards Met | IEC 60243-1 |
Keypad Recess | Yes |