Omron Contact Block for Use with Push Button Switch, 1CO

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩20,191.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 195 개 단위 배송 준비 완료
  • 추가로 2026년 1월 29일 부터 250 개 단위 배송
  • 추가로 2026년 2월 24일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 14₩20,191.20
15 - 49₩20,078.40
50 - 99₩18,988.00
100 - 249₩18,593.20
250 +₩18,160.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
340-8558
Distrelec 제품 번호:
303-99-654
제조사 부품 번호:
A16-1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Block Type

Contact Block

Contact Configuration

SPDT

Terminal Type

Solder

For Use With

Push Button Switch

Contact and Indicator Blocks - A16 Range


Contact and Indicator Blocks with solder terminals

OMRON Push Button Contact Block, 230V AC Voltage Rating, 16mm Cut-Out Diameter - A16 Series - A161


Choose this push button contact block from OMRON to get control of industrial tasks at your fingertips. It pairs with a button head from the A16 series to let you make or break a circuit with one press. A single pole double throw configuration makes it ideal for switching between two states. This device is made of robust resin that's resistant to mechanical and thermal stress, so you get a long service life. An inbuilt lever mechanism makes it easy to install or remove the unit, while a compact cut-out diameter of just 16mm maximises space on your control panel.

Features & Benefits


• Solder termination style creates a permanent bond that's ideal for high-vibration settings
• Snaps together by hand for easy assembly
• Electrical durability of over 100,000 operations ensures it's built to stay the course
• Reliable performance in temperatures between -10°C and +55°C, so it's suitable for factory conditions

Applications


• Heavy engineering
• Industrial automation
• Electronics systems

Is this unit protected against contaminants?


Once installed, this push button contact block has an IP65 rating, which means it's completely dust-tight and resists low-pressure water jets from all directions.


Omron 16mm Diameter Cut Out - 230Vac Rated


Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1