NSF Rotary Switch Wafer 6-Position
- RS 제품 번호:
- 327-771
- 제조사 부품 번호:
- 454480MK
- 제조업체:
- NSF
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩37,430.80
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 1월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩37,430.80 |
| 50 - 99 | ₩36,641.20 |
| 100 - 249 | ₩35,532.00 |
| 250 - 499 | ₩34,667.20 |
| 500 + | ₩33,915.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 327-771
- 제조사 부품 번호:
- 454480MK
- 제조업체:
- NSF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NSF | |
| Diameter | 32mm | |
| Number of Switch Positions | 6 | |
| Voltage Rating | 300V ac/dc | |
| Number of Contacts | 2 | |
| Contact Configuration | DP6T | |
| Contact Current Rating | 150 mA @ 250 V ac | |
| Contact Material | Silver Plated Brass | |
| Contact Type | Non-Shorting | |
| Mounting Type | Panel Mount | |
| Mechanical Life | 100000Operations | |
| Terminal Type | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 NSF | ||
Diameter 32mm | ||
Number of Switch Positions 6 | ||
Voltage Rating 300V ac/dc | ||
Number of Contacts 2 | ||
Contact Configuration DP6T | ||
Contact Current Rating 150 mA @ 250 V ac | ||
Contact Material Silver Plated Brass | ||
Contact Type Non-Shorting | ||
Mounting Type Panel Mount | ||
Mechanical Life 100000Operations | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- GB
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
Note
For the 6 mm mounting shaft assembly see stock number 327-894