- RS 제품 번호:
- 302-0710
- 제조사 부품 번호:
- 207604-1
- 제조업체:
- TE Connectivity
9 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩15,154.971
수량 | 한팩당 |
1 - 19 | ₩15,154.971 |
20 - 74 | ₩14,699.598 |
75 - 299 | ₩14,245.949 |
300 - 599 | ₩13,942.367 |
600 + | ₩13,640.509 |
- RS 제품 번호:
- 302-0710
- 제조사 부품 번호:
- 207604-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity Strain Relief Kits for Metrimate Square Grid Plug and Receptacle Connectors
Strain relief kits for use with Metrimate square grid plug and receptacle connectors. These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to the maximum specified.
Stock number 717-4647 is a 6 way strain relief kit that accepts a max cable diameter of 9.5mm
Stock number 710-0081 is a 9 way strain relief kit that accepts a max cable diameter of 11.7mm
Stock number 302-0675 is a 12 way strain relief kit that accepts a max cable diameter of 13.45mm
Stock number 302-0681 is an 18 way strain relief kit that accepts a max cable diameter of 16.5mm
Stock number 302-0704 is a 24 way strain relief kit that accepts a max cable diameter of 19.05mm
Stock number 302-0710 is a 36 way strain relief kit that accepts a max cable diameter of 23.3mm
Stock number 717-4647 is a 6 way strain relief kit that accepts a max cable diameter of 9.5mm
Stock number 710-0081 is a 9 way strain relief kit that accepts a max cable diameter of 11.7mm
Stock number 302-0675 is a 12 way strain relief kit that accepts a max cable diameter of 13.45mm
Stock number 302-0681 is an 18 way strain relief kit that accepts a max cable diameter of 16.5mm
Stock number 302-0704 is a 24 way strain relief kit that accepts a max cable diameter of 19.05mm
Stock number 302-0710 is a 36 way strain relief kit that accepts a max cable diameter of 23.3mm
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
사양
속성 | 값 |
---|---|
For Use With | Metrimate Square Grid Plugs & Receptacles |
Series | Metrimate |