RS PRO 18A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Subtotal (1 Bag of 1000 units)*

₩945,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 04일 부터 1,000 개 단위 배송
  • 추가로 2026년 4월 29일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Bag*
1000 +₩945.64₩946,392.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-3899
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

18A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Terminal Type

Pin

Compatible Fuse Sizes

5 x 20 mm

International Protection Rating

IP20

COO (Country of Origin):
RO

RS PRO PCB Fuse Carrier


Introducing the range of RS PRO Fuse Carrier, a reliable solution for a wide range of PCB needs, offering exception protection and versatility for electronic circuits. With a range of pin options available depending on the requirements, these compact fuse carriers are designed to seamlessly integrate into your PCBs, providing a secure housing for standard 5x20 mm fuses.

Features and Benefits:


The range of RS PRO fuse carriers have been specifically engineered for effortless installations onto PCBs ensuring a snug fit for 5x20 mm fuses, safeguarding electronic circuits against overcurrent and short circuit conditions, ensuring uninterrupted operation and longevity

Designed from high-quality UL94-V1 self-extinguishing PPOM material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount

The compact design saves valuable space on PCBs, allowing for efficient utilisation of board real estate, as well as facilitating hassle-free replacement of fuses, minimising down time and maintenance efforts

Optional transparent covers available for enhanced protection (RS Stock No: 277-3904 or 277-3905)

Available in straight or kinked pin configurations

Applications:


Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들