RS PRO Fuse Holder Accessory Fuse Holder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩2,688.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 - 20₩537.68₩2,688.40
25 - 45₩517.00₩2,581.24
50 - 120₩494.44₩2,474.08
125 - 245₩473.76₩2,365.04
250 +₩451.20₩2,257.88

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-3905
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Holder

Standards/Approvals

VDE, CE, UL

COO (Country of Origin):
RO

RS PRO Cover for Fuse Carrier


Introducing the range of RS PRO Cover, the perfect solution for enhanced protection to use with RS PRO Fuse Carriers. Each cover is engineered with precision and reliability in mind, ensuring that circuits stay protected and are designed to be compatible with the RS PRO range of PCB Fuse Carriers as an essential accessory to offer optimal performance and peace of mind.

Features and Benefits:


The range of RS PRO fuse carrier covers have been specifically engineered for effortless installations and universal compatibility with the RS PRO range of PCB fuse carriers to offer enhanced safeguarding against electrical faults and overloads, ensuring uninterrupted operation and longevity

The transparent cover provides easy visual accessibility to monitor fuses at a glance, streamlining troubleshooting and maintenance processes, while providing an additional layer of protection of protection against electrical mishaps

Designed from high-quality UL94-V0 self-extinguishing PPOM material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount

Compatible with RS Stock No: 277-3899, 277-3900, 277-3901 and 277-3903

Applications:


Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들