RS PRO Red LED Pilot Light, 230V ac

Subtotal (1 pack of 5 units)*

₩20,510.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 23일 부터 470 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,102.16₩20,510.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-7478
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Voltage Rating

230V ac

Pilot Light Colour

Red

Lamp Type

LED

Current Rating

20mA

제외

COO (Country of Origin):
GB

RS PRO Panel Mount Red LED Indicator Light, 16 mm Cutout, IP40, Round, 230 V AC


If you need dependable LED indicators to demonstrate if your equipment or industrial process is currently working, these RS PRO red LED (light-emitting diode) pilot or power indicator lights are ideal. They're brighter than incandescent bulbs, so they make it easy to verify the status of your process.


Thanks to their energy efficiency and their bulb life of up to 30,000 hours, they're long-lasting. For quick and easy installation, they come with panel mounting components and have screw terminals and a lock nut.


You'll find these pilot lights in a number of applications and equipment in the automotive and telecommunications industries. As they meet electrostatic discharge (ESD) standards in the United States (ANSI/ESD S20.20:2014) and the United Kingdom (BS EN 61340-5-1:2007), they reduce the risk of discharge.

Features and Benefits


  • Current rating of 20 mA

  • Cutout diameter of 16 mm

  • IP40 rating

  • LED lamp type

  • Panel mounting type

  • Red pilot light colour

  • Round pilot light shape

  • Screw terminal type

  • Voltage rating of 230 V AC

Small Pack Size


Per Unit, RS stock no: 909-2455

Large Pack Size


Pack Quantity of 5, RS stock no: 271-7478

관련된 링크들