RS PRO Insulated Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- RS 제품 번호:
- 270-7540
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 1000 units)*
₩31,960.00
재고있음
- 58,000 개 단위 배송 준비 완료
- 추가로 2026년 4월 14일 부터 75,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 - 4000 | ₩31.96 | ₩32,336.00 |
| 5000 - 9000 | ₩28.20 | ₩28,200.00 |
| 10000 + | ₩24.44 | ₩23,688.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-7540
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Wire Size mm² | 0.75mm² | |
| Pin Diameter | 1.2 mm, 1.5mm | |
| Number of Entries | 1 | |
| Insulation Material | Nylon | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14.3mm | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Wire Size mm² 0.75mm² | ||
Pin Diameter 1.2 mm, 1.5mm | ||
Number of Entries 1 | ||
Insulation Material Nylon | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14.3mm | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Crimp Bootlace Ferrules
Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.
Features and Benefits
- Contact Material: Copper
- Contact Plating: Tin
- Insulated
- Unshrouded
Small Pack Size
Per Unit, RS stock no: 178-7294
Large Pack Size
RS stock no: 270-7540
관련된 링크들
- RS PRO Insulated Bootlace Ferrule, 12mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- RS PRO Insulated Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White
- RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, White
- RS PRO Insulated Bootlace Ferrule, 8mm Pin Length, 2.1mm Pin Diameter, 2 x 0.75mm² Wire Size, White