RS PRO Black PVC 10.2mm Cable Grommet for Maximum of 6.4mm Cable Dia.
- RS 제품 번호:
- 269-1836
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 250 units)*
₩15,622.80
현재 액세스할 수 없는 재고 정보
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 5 | ₩15,622.80 | ₩62.04 |
| 6 - 9 | ₩14,607.60 | ₩58.28 |
| 10 - 19 | ₩13,799.20 | ₩54.52 |
| 20 + | ₩12,990.80 | ₩52.64 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-1836
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Minimum Cable Diameter | 6.4mm | |
| Maximum Cable Diameter | 6.4mm | |
| Panel Hole Diameter | 10.2mm | |
| Material | PVC | |
| Colour | Black | |
| Maximum Panel Thickness | 1.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Minimum Cable Diameter 6.4mm | ||
Maximum Cable Diameter 6.4mm | ||
Panel Hole Diameter 10.2mm | ||
Material PVC | ||
Colour Black | ||
Maximum Panel Thickness 1.7mm | ||
- COO (Country of Origin):
- TW
RS PRO Black PVC Cable Grommet (6.4mm Cable)
A secure and hardwearing cable grommet providing cable protection, strain relief and vibration reduction for cables up to a maximum of 6.4mm in diameter.
Easy to fit using a pair of grommet pliers and manufactured from high quality PVC providing a high level of durability and flexibility along with its chemical and oil resistance properties and excellent insulation protection.
A tough and long lasting PVC cable grommet fit for a wide range of applications.
Features and Benefits
Cable grommet
For cables up to 6.4mm in diameter
Push in fitting
Manufactured from PVC
Black
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size
Per Unit, RS stock no: 6664590
Large Pack Size
RS stock no: 2691836
관련된 링크들
- RS PRO Black PVC Cable Grommet for Maximum of 25mm Cable Dia.
- RS PRO Black PVC 9mm Cable Grommet for Maximum of 6mm Cable Dia.
- RS PRO Black PVC 22mm Cable Grommet for Maximum of 18mm Cable Dia.
- RS PRO Black PVC 20mm Cable Grommet for Maximum of 16mm Cable Dia.
- RS PRO Black PVC 5mm Cable Grommet for Maximum of 3mm Cable Dia.
- RS PRO Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia.
- RS PRO Black PVC 14mm Cable Grommet for Maximum of 7mm Cable Dia.
- RS PRO Black PVC 16mm Cable Grommet for Maximum of 12mm Cable Dia.