RS PRO Brown 0.3mm² Hook Up Wire, 1/0.6 mm, 100m, PVC Insulation

Subtotal (1 reel of 100 metres)*

₩35,757.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 87 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩35,757.60₩357.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-5745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cross Sectional Area

0.3mm²

Sheath Colour

Brown

Cable Shape

Circular

Core Strands

1/0.6 mm

Length

100m

Insulation Material

PVC

Voltage Rating

1000 V ac

Outer Diameter

1.55mm

CPR Certification

Eca

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Number of Strands

1

Size of Strands

0.6mm

Outer Sheath Material

PVC

COO (Country of Origin):
CN

RS PRO PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length


From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.

Features & Benefits


  • Hook Up Wire Defence standard 61-12 (part 6)

  • Wire reel length 100 m

  • PVC insulated sheath to Type 2 BS EN 50636-3

  • Core size 1/0.6 mm

  • Conductor is Annealed tinned Copper Class 5 to BS EN 60228

  • Single conductor

  • Voltage rating 1000 V ac maximum

  • Flame retardant

  • Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808

Applications Type


  • Internal cabling for electrical and electronic equipment

  • Instrumentation wiring

  • Control panel wiring

  • Circuit boards, computers, battery operated equipment

  • Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for

What is Hook Up Wire?


Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is Defence Standard Hook Up Wire / Cable?


Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).

Colours available for Core size 1/0.6 mm, 100 m Hook Up Wire



Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들