RS PRO, 500mm Cat6, White RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
- RS 제품 번호:
- 266-8485
- Distrelec 제품 번호:
- 304-19-249
- 제조업체:
- RS PRO
가격 10 박스 1개**
₩40,731.60
65 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
Box(es) | Per Box | 한팩당** |
---|---|---|
1 + | ₩40,731.60 | ₩4,073.16 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 266-8485
- Distrelec 제품 번호:
- 304-19-249
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Cat6 UTP Ethernet Cable – 500 mm
Introducing a range of Ethernet cables from RS PRO manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch. These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced. These RS PRO Cat 6 patch leads are available in different lengths and colours, which makes the identification of the cable easy.
Construction
Our U/UTP ethernet cable is made up of 24 AWG copper internal conductors, Insulation (PE), and a PVC jacket which offers both kink protection and flexibility. The RJ45 connectors have gold plated pins that prevent corrosion all of which make the CAT6 cable compatible for speeds up to 10/100/1000 which is commonly referred to as Gigabit networking speeds.
Features and Benefits
- Dual RJ-45 plug connectors with click lock
- High speed of data transmission
- Cable length: 500 mm
- PVC protective jacket
- Available Cable Outer Sheath Colours: Orange, Purple and White
Specifications
- RJ45 Connector: 8P8C, 2 fork gold plated contacts
- 24 AWG
- U/UTP
- Gender: Male to Male
- Cable Sheath: PVC
Applications
- Home computing
- Office computer networks
- Telecommunication
- IT Servers
Pack Variant
FAQs
Why would you need an RJ45 cable?
RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.
How can I identify a Cat6 cable?
A Cat6 cable can be identified through markings printed on the cable sheath displayed as Cat6 or Category 6 markings.
속성 | 값 |
---|---|
Length | 500mm |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Number of Contacts | 8 |
Connector 1 | RJ45 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Number of Contacts | 8 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Sheath Colour | White |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Core Strands | 7/0.183 |
Cross Sectional Area | 0.201-0.253mm² |
Capacitance | 5.6nF/100m |
Cable Shape | Round |
Standards Met | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. |
American Wire Gauge | 24AWG |
Current Rating | ≤960mA |
Outer Diameter | 5.5mm |
Number of Strands | 8 |