- RS 제품 번호:
- 265-4126
- 제조업체:
- RS PRO
30 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩31,010.252
수량 | 한팩당 |
1 - 5 | ₩31,010.252 |
6 - 29 | ₩29,768.324 |
30 + | ₩24,500.48 |
- RS 제품 번호:
- 265-4126
- 제조업체:
- RS PRO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- GB
제품 세부 사항
90° BS Plain Bend Short
RS PRO 90° Elbow Stainless Steel Solder Fitting – Plain Bend Short
From the trusted brand RS PRO, a range of 90° stainless steel bends is designed for use in Food Industries, Breweries, and all Hygienic processing. These stainless-steel capillary fittings are plain bend shorts that mate with our series of stainless steel solder fittings. Each elbow is of the highest quality, meets the stringent requirements within hygienic processes, and is available in various outer diameter (OD) measurements.
Features and Benefits
You may also need
RS PRO offer a range of Equal Tees and Pulled Tees compatible with 90° Elbows. Browse our offer using the improved filters to find your ideal solution.
Applications
- Food Processing
- Dairy
- Brewery
- Pharmaceutical
- Chemical Industries
- Hygienic processing industries
Standards
BS 4825 PT 2
Tube, Bends & Tees
These high quality, polished stainless steel (Grade 316L) tubes (to ASTM269), tube fittings (to BS4825 Pt2) are designed to meet the stringent requirements of hygienic processes in the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.
사양
속성 | 값 |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Solder |
Fitting Direction | 90° |
Thread Size 1 | 50.8mm |