RS PRO Slot M3 Pan A4 316 Stainless Steel Machine Screw DIN 85 x 10.0mm

Subtotal (1 pack of 500 units)*

₩62,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
500 +₩124.08₩62,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6466
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Head Shape

Pan

Drive Type

Slot

Length Metric

10.0mm

Thread Size Metric

M3

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Pitch

0.50mm

RS PRO Stainless Steel Pan Head Screw


Introducing the range of RS PRO Pan Head Machine Screws, perfect for easy tightening with a flat screwdriver in a wide range of applications. Designed to offer superior quality and performance, the fixings can be used with pre-tapped holes or through holes when used with threaded nuts. These durable RS PRO stainless steel fixings are available in a range of lengths and thread sizes, and are perfect for range of applications and environments.

Features and Benefits:


  • A4 grade 18/8 Stainless Steel (Type 316 S16)

  • Higher level of corrosion resistance than A2 Stainless Steel

  • Excellent corrosion resistance

  • Strong abrasion resistance

  • Long life

  • Low maintenance

  • Easy to clean

  • Wide temperature range, can be used up to 300°C

Applications:


Machine screws are threaded fasteners used to secure components in machinery, electronics, construction, automotive, and woodworking applications and are available in a range of sizes, materials and head types, dependant on the application they are being used for. They ensure reliable and secure connections and are commonly used in machinery assembly, electrical installations, automotive and aerospace industries, general construction, and repair tasks.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Small Pack Size: 189311
Large Pack Size: 2646466

관련된 링크들