RS PRO 1 Port RJ45 Female Shielded Feed Through, Cat6

대량 구매 할인 기용 가능

Subtotal (1 tray of 25 units)*

₩356,021.25

Add to Basket
수량 선택 또는 입력
재고있음
  • 225 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
25 - 25₩14,240.85₩356,011.50
50 - 75₩13,287.30₩332,163.00
100 +₩12,442.95₩311,064.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-8370
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ethernet Coupler

Sub Type

Feed Through

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

33mm

Width

31mm

Standards/Approvals

ISO/IEC 11801, UL 94 V-0, EN 50173

Depth

14.5mm

RS PRO Female RJ45 Ethernet Connector- Cat6


This female RJ45 connector from RS PRO is typically used to connect computers to Ethernet-based local area networks (LAN). RJ45 connectors are a reliable way to transmit data quickly between computers, switches, routers and printers.

This connector is shielded for effective grounding as well as reduction of noise and crosstalk, making it suitable for office and industrial settings. The low rear profile of this model makes it ideal for use in places where space is limited, such as data centres. Its phosphor bronze contacts are first nickel-plated and then gold-plated, so they are extra durable and protected against corrosion. Likewise, the sturdy die-cast zinc frame is black plated to stop it from rusting.

Part of the RS PRO range, this product is made from quality materials and is rigorously tested for durability. The RJ45 connector complies with electrostatic standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007.

Features and Benefits


  • Shielded RJ45 female connector

  • Can be mounted to the panel from the inside (rear mount) or outside

  • Complies with electrostatic control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

  • Meets RoHS standards on the restriction of hazardous substances

  • Large Pack Size


    Pack Quantity of 25, RS stock no: 262-8370

    Small Pack Size


    Per Unit, RS stock no: 175-0145

    RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들