RS PRO 1 Port RJ45 Female FTP Feed Through, Cat5e
- RS 제품 번호:
- 262-8354
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 ₩44,800.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 25 units)*
₩408,200.00
재고있음
- 추가로 2026년 11월 23일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩16,328.00 | ₩408,200.00 | - |
| 50 - 75 | ₩15,432.00 | ₩385,780.00 | ₩44,800.00 |
| 100 + | ₩14,554.00 | ₩363,860.00 | ₩177,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-8354
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ethernet Coupler | |
| Sub Type | Feed Through | |
| Interface Type | RJ45 Female | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | FTP | |
| Wiring Configuration | Straight | |
| Length | 33mm | |
| Diameter | 24mm | |
| Depth | 14.5mm | |
| Standards/Approvals | EN 50173, UL 94 V-0, ISO/IEC 11801 | |
| Width | 31mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ethernet Coupler | ||
Sub Type Feed Through | ||
Interface Type RJ45 Female | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type FTP | ||
Wiring Configuration Straight | ||
Length 33mm | ||
Diameter 24mm | ||
Depth 14.5mm | ||
Standards/Approvals EN 50173, UL 94 V-0, ISO/IEC 11801 | ||
Width 31mm | ||
- COO (Country of Origin):
- GB
RS PRO Shielded 5e RJ45 Feedthrough Connector, XLR Chassis
Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, RJ45 cable assemblies can be fed into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.
With a robust metal construction, the feedthrough connector can be easily secured with countersunk screw holes.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space-saving
• Made for standard cable assemblies- no soldering or punch terminations required
Applications
Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studios and network racking.
The Shielded RJ45 5e connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It is also protected against EMI or electromagnetic signal interference. Cat5e Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. For connecting devices to a hardwired internet or intranet system, Cat5e connectors are ideal. As such, this XLR formate cat 5e connector might be used in;
• Servers
• Professional stage lighting
• Military applications
Available in this Range
• Stock No. 916-0243 is a UTP CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0252 is a Shielded CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0255 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 916-0259 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5665 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5668 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5652 is a Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 907-5656 is a Shielded Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Small Pack Size
Per Unit, RS stock no: 916-0252
Large Pack Size
Pack Quantity of 25, RS stock no: 262-8354
관련된 링크들
- RS PRO 1 Port RJ45 Female FTP Feed Through, Cat5e
- RS PRO 1 Port RJ45 FTP Feed Through Connector, Cat5e
- RS PRO 2 Port RJ45 FTP Feed Through Connector, Cat5e
- RS PRO 2 Port RJ45 FTP Feed Through Connector, Cat6
- RS PRO 1 Port RJ45 Female FTP Feed Through, Cat6
- RS PRO RJ45 FTP Feed Through Connector, Cat5e
- RS PRO RJ45 FTP Feed Through Connector, Cat6
- RS PRO 1 Port RJ45 Female UTP Feed Through, Cat5e