RS PRO PT100 RTD Detector 1.5 mm Dia, 10 mm Long, 2 Wire, Pack A 650 °C Max

Subtotal (1 pack of 5 units)*

₩141,297.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩28,259.40₩141,297.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-3184
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sensor Type

PT100

Product Type

RTD Detector

Probe Length

10mm

Probe Diameter

1.5mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

650°C

Termination Type

Probe

Series

XQ

Probe Material

Platinum

Number of Wires

2

Hazardous Area Certification

No

Accuracy

Pack A

Response Time

0.4s

RS PRO Wire Wound Pt100 Resistance Temperature Detector (1.5 x 15mm)


A high quality and reliable wire wound Pt100 RTD (Resistance Temperature Detector) often referred to as a PRT (Platinum Resistance Thermometer) featuring a spiral wound wire designed to expand and contract in response to temperature changes for a highly accurate temperature reading.;The RTD temperature sensor features a cylindrical design perfect for insertion into tubes or sheaths or immersion readings and is constructed from Platinum for its excellent response time to temperature changes and high levels of resistivity.;Suitable for a wide range of applications and environments due to their high level of reliability including in laboratories, air liquid and gas measurement, chemical processing, and the automotive industry. ;Supplied in packs of 5, for packs of 1 see RS PRO 611-7839

Features and Benefits


Platinum Wire Wound RTD

Class A tolerance

High reliability and accurate output

A fast thermal response time of 0.4s

Temperature resistance of 100Ω

Temperature measurement range from -200 to +650°C

10 mm lead wires

Standards and Approvals: IEC 60751

What is an RTD?


An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does the resistance to the flow of electricity. This resistance is then measured and converted to a temperature reading.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:611-7839
Large Pack Size:262-3184

관련된 링크들