RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard

Subtotal (1 pack of 10 units)*

₩109,228.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩10,922.80₩109,228.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-3125
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

COO (Country of Origin):
GB

RS PRO IEC Colour Coded Miniature Thermocouple Socket Connector (Type K)


An panel mount miniature thermocouple socket connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple socket is constructed from robust Thermoplastic with a Stainless Steel bracket for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9792
For a compatible socket see RS PRO 262-3123

Features and Benefits


Thermocouple connector socket
For use with Type K thermocouples
Suitable for wire diameters up to 4mm
Panel mount
Stainless Steel bracket
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:455-9792
Large Pack Size:262-3125

관련된 링크들