Subtotal (1 unit)*
₩328,224.00
재고있음
- 192 개 단위 배송 준비 완료
- 추가로 2026년 9월 16일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩328,224.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-8758
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 1000mm | |
| Writing Surface Width | 150cm | |
| Material | Aluminium Frame, Lacquered Steel Board | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 1000mm | ||
Writing Surface Width 150cm | ||
Material Aluminium Frame, Lacquered Steel Board | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO White Boards, Magnetic, 1000 mm x 1500 mm
Capture your collaborative workings with RS PRO whiteboards. These high-quality, heavy-duty boards are wall mountable and offer the perfect solution for capturing creative ideas, teaching or presentations. They are designed to for used with dry wipe board markers which are easy to wipe off ready for the next brainstorming session.
Why Would You Choose This White Board?
RS PRO whiteboards are a joy to use, the lacquered steel board surface and aluminium frame with light grey plastic corner caps come together to make a whiteboard that largely replaces traditional chalkboards. The clean appearance, ease of use, and reduced mess make this a must-have accessory for dynamic discussions and problem-solving.
Features and Benefits
Specification
Dimensions
You May Also Need
Applications
관련된 링크들
- Legamaster White Board, 100 cm Height, 150 cm Width
- RS PRO White Board, 90 cm Height, 120 cm Width
- RS PRO White Board, 60 cm Height, 90 cm Width
- RS PRO White Board, 120 cm Height, 180 cm Width
- Legamaster White Board, 80 cm Height, 60 cm Width
- Legamaster White Board, 120 cm Height, 180 cm Width
- Legamaster White Board, 60 cm Height, 90 cm Width
- Legamaster White Board, 45 cm Height, 60 cm Width