- RS 제품 번호:
- 257-8599
- 제조업체:
- RS PRO
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(5개가 1팩안에)
₩3,818.929
수량 | 한팩당 | 한팩당* |
5 - 20 | ₩3,818.929 | ₩19,091.193 |
25 + | ₩3,142.768 | ₩15,712.114 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 257-8599
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DK
제품 세부 사항
Site Festoon Lighting
Consisits of 2·5mm2 arctic grade yellow flat twin double insulated cable to BS6500 and 33 ´ ES (E27) black polycarbonate lampholders spaced at 3m intervals
Lampholders are IP54 protected
Solid brass and phosphor bronze contacts which are ultrasonically welded to the cable
Suitable for lamps up to 60W
Yellow nylon guards are available separately. See Stock No. 257-8599
Lampholders are IP54 protected
Solid brass and phosphor bronze contacts which are ultrasonically welded to the cable
Suitable for lamps up to 60W
Yellow nylon guards are available separately. See Stock No. 257-8599
Warning
Edison screw lamps over 25W should not be used when subject to rainfall
사양
속성 | 값 |
---|---|
For Use With | Festoon Lighting |