Subtotal (1 pack of 5 units)*
₩41,717.20
재고있음
- 145 개 단위 배송 준비 완료
- 추가로 2026년 3월 05일 부터 125 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩8,343.44 | ₩41,717.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3293
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Extension Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Blue | |
| Contact Material | Nickle | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Extension Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Blue | ||
Contact Material Nickle | ||
- COO (Country of Origin):
- CN
RS PRO Male Type A to Female Type A USB Extension Cable, 1m
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles
USB A male to A female cables are used to extend shorter cables when extra length is needed.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
- USB A to USB A Male connection
- Compatible with all Female USB Type A connections
- Plug in connection
- PVC sheath
- Strain relief cable support
Aluminium braided foil shielding
Applications
- Computer peripherals (webcams, mice, keyboards etc)
- Charging external devices
- Connecting external devices to TVs
Laboratory equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO USB 3.0, Male USB A to Female USB A, 1m
- RS PRO USB 2.0, Male USB A to Female USB A, 3m
- RS PRO USB 2.0, Male USB A to Female USB A, 5m
- RS PRO USB 2.0, Male USB A to Female USB A, 12m
- RS PRO USB 2.0, Male USB A to Female USB A, 1m
- RS PRO USB 2.0, Male USB A to Female USB A, 2m
- RS PRO USB 3.0, Male USB A to Female USB A, 2m
- RS PRO USB 3.0, Male USB A to Female USB A, 5m