RS PRO USB 2.0 USB Extension Cable, Male USB A to Female USB A USB Extension Cable, 120mm
- RS 제품 번호:
- 251-3224
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 251-3224
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 120mm | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Extension Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| Contact Material | Nickle | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 120mm | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Extension Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
Contact Material Nickle | ||
RS PRO Male Type A to Female Type A USB Extension Cable, 120mm
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles
USB A male to A female cables are used to extend shorter cables when extra length is needed.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
- USB A to USB A Male connection
- Compatible with all Female USB Type A connections
- Plug in connection
- PVC sheath
- Strain relief cable support
Aluminium braided foil shielding
Applications
- Computer peripherals (webcams, mice, keyboards etc)
- Charging external devices
- Connecting external devices to TVs
Laboratory equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO IC Socket USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Black, 120 mm
- L-Com USB Cable, Male USB Type A to Male, USB 2.0, Black, 120 in
- Wurth Elektronik IC Socket USB Cable, Male USB Type C to Female, USB 3.1 USB Type A, Blue, 120 mm
- L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Light Grey, 120 in
- RS PRO USB 2.0, Male USB Type A to Female USB Type A, Grey, Beige, 120 mm
- RS PRO 1 USB 2.0 USB USB Extension Cable, up to 12 m Extension Distance
- RS PRO USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Black, 5 m
- RS PRO USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Beige, 2 m