- RS 제품 번호:
- 250-9123
- 제조업체:
- RS PRO
2 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 5 백 1개
₩24,600.524
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩24,600.524 | ₩4,919.415 |
5 + | ₩20,246.876 | ₩4,050.065 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 250-9123
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO 1 inch Polypropylene Cam and Groove Male / Female Adaptor
Get connected with the RS PRO 1-inch BSPP Polypropylene Cam and Groove connector. The Cam and Groove connector is designed specifically to be interchangeable with all components produced to MIL-C-27487F quick disconnect. The Bina-N Nitrile gasket ensures a reliable and secure seal dealing with a working pressure of 7 bar ensuring the flow of all liquids and powders through pipes, hoses, tubing, and tanks.
Features & Benefits
- Cam and Groove adaptor connector
- Type A connector
- BSPT Male threads to BS21 Taper
- BSPP Female threads to BS2779 Parallel
- Made from polypropylene
- Buna-N Nitrile gasket
- Interchanges with all products manufactured to MIL-C-27487F
- 7 bar working pressure
- Temperature rating -40°C to 100°C
- Approx weight 0.1 kg
Applications
- Pipe, hose, tubing, and tanks
- Conveying liquids and powders
- Cooling towers
- Fuels
- Chemicals
- Cosmetics
- Foodstuffs
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per unit, RS Stock No:233-3273
Large Pack Size
Pack Quantity of 25, RS Stock No:250-9123
사양
속성 | 값 |
---|---|
Threaded Connection | BSPP 1 in |
Coupling Gender | Female, Male |
Connection Standard | ISO 228 Class A |
Coupling Type | Quick Connect Coupling |
Connection Type | Threaded |
Hose Barb Connection | G1in |
Material | Polypropylene Resin |
Thread Gender | Female, Male |
Thread Standard | BSP |
Maximum Operating Pressure | 7bar |
Minimum Operating Temperature | -40°C |
Seal Material | Nitrile NBR |
Maximum Operating Temperature | 100°C |