RS PRO Backing Pad for 75mm Disc, 75mm Diameter

대량 구매 할인 기용 가능

Subtotal (1 pack of 25 units)*

₩261,414.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 125 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
25 - 100₩10,456.56₩261,432.80
125 +₩8,606.64₩215,166.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0438
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Disc Diameter

75mm

Accessory Type

Backing Pad

Pad Diameter

75mm

Pad Type

Quick-Lock

COO (Country of Origin):
CN

RS PRO Quick-Lock Backing Pad


From the trusted brand RS PRO, a backing pad for discs with quick-lock capability. This device is constructed with a 6 mm x 35 mm spindle and a 75 mm diameter pad. Designed for use with air tools, polishers and sanders so you can quickly interchange between sanding discs and polishing pads. The quick-lock backing pad offers the ultimate performance and long life.

Features and Benefits


  • 75 mm disc

  • Flexible Rubber

  • 6 mm Spindle

  • Compatible with a quick-lock discs

Applications


  • Auto Repair

  • Metal Fabrication

  • DIY

Why RS PRO


RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to abrasive discs, backing pads & mandrels we know that quality and dependability are what you need. As such, we stock a variety of mainstay and specialist discs to suit any application. Whether you're a professional engineer, auto repair specialist, builder, or DIY enthusiast, RS PRO is here to support you.

관련된 링크들