대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩98,192.40
재고있음
- 추가로 2026년 1월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩98,192.40 |
| 5 + | ₩80,821.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0407
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dolly Parking Rail | |
| Length | 400mm | |
| Height | 6.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dolly Parking Rail | ||
Length 400mm | ||
Height 6.5mm | ||
제외
- COO (Country of Origin):
- DE
RS PRO Parking Rails – Low/High Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
- Aluminium parking rails
- Self-adhesive coating
- Easy to install
- Compatible with different roller diameters
- Ready for immediate use
- 2-Piece set
- Tool-free assembly
Low - For light to medium to heavy weights
The low - high version with 6 mm/10 mm provides resistance and simplifies the positioning of the dollies in the parking rail. Pulling the ground rollers out over the flat side is user-friendly even with high weights as little force is required.
RS PRO Parking Rail Variants – Available Separately
Certificate
ROHS, REACH, POP, CFM
Applications
- Aluminium profiles construction
- Warehouse
- Distribution Centre
- Industrial
관련된 링크들
- RS PRO Aluminium Dolly Parking Rail, 400mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 800mm x 6.5mm
- RS PRO Glass Fiber Reinforced, Plastic PA Dolly Parking Rail End Cap, 153mm x 6.5mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- RS PRO Aluminium, Anodized Guiding Rail, 1200mm x 6.5mm
- RS PRO Steel Dolly, 300kg Load, 400mm W x 600mm L
- RS PRO Die Cast Aluminium Infeed Cap, 153mm x 6.5mm