Subtotal (1 unit)*
₩2,088,079.50
제조사가 재고 비축중
- 2026년 5월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,088,079.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-9559
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | UV Water Steriliser | |
| Lamp Wattage | 15W | |
| Power Consumption | 20W | |
| Flow Rate | 12L/min | |
| Connection Size | 1/2 in BSP | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 5 bar | |
| Supply Voltage | 230 V | |
| Maximum Operating Temperature | 40°C | |
| Length | 370mm | |
| Diameter | 7 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type UV Water Steriliser | ||
Lamp Wattage 15W | ||
Power Consumption 20W | ||
Flow Rate 12L/min | ||
Connection Size 1/2 in BSP | ||
Thread Standard BSP | ||
Maximum Operating Pressure 5 bar | ||
Supply Voltage 230 V | ||
Maximum Operating Temperature 40°C | ||
Length 370mm | ||
Diameter 7 mm | ||
제외
- COO (Country of Origin):
- CA
RS PRO UV Water Steriliser, 12L/min
The RS PRO UV bulb is used to sterilize and disinfect the water. Since, most private water supplies will not have received prior treatment at a water works this means that the water is unlikely to meet the standards set by the private water supplies regulators. In such cases, water disinfection by ultraviolet light is the easiest and most cost-effective option open to those responsible for the supply.
This particular UV water filter has capacity for 12 litres per minute.
Features and Benefits
Easily fitted and maintained
Applications
For use on private water supplies within domestic homes, dairies, farms, guest houses, caravan sites, local authorities, factories, commercial properties and rainwater collection and utilization systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO UV Water Steriliser Spare Quartz, 12 L/min
- RS PRO UV Water Steriliser Spare Bulb, 12 L/min
- RS PRO UV Water Steriliser, 22 L/min
- RS PRO UV Water Steriliser Spare Quartz, 22 L/min
- RS PRO, 22 L/min
- RS PRO 12 V 325 mbar Water Pump, 2.8 L/min
- RS PRO Water Conditioner, 400 L/min
- RS PRO Water Conditioner, 420 L/min