- RS 제품 번호:
- 249-252
- 제조사 부품 번호:
- RBO40-40G
- 제조업체:
- STMicroelectronics
665 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩4,690.003
수량 | 한팩당 | 한팩당* |
5 - 10 | ₩4,690.003 | ₩23,451.74 |
15 - 20 | ₩4,572.71 | ₩22,865.274 |
25 + | ₩4,503.714 | ₩22,515.12 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 249-252
- 제조사 부품 번호:
- RBO40-40G
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
제품 세부 사항
Reversed Battery and Overvoltage Protection, STMicroelectronics
The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.
Standards
ISO/DTR 7637-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, STMicroelectronics
사양
속성 | 값 |
---|---|
Maximum Clamping Voltage | 40V |
Minimum Breakdown Voltage | 24V |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Pin Count | 3 |
Maximum Peak Pulse Current | 37.5A |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.28 x 9.35 x 4.6mm |
Width | 9.35mm |
Height | 4.6mm |
Length | 10.28mm |
Automotive Standard | AEC-Q100 |