RS PRO Twin & Earth 6 mm² 2+E Core Mains Power Cable, White Thermoplastic, 50m

대량 구매 할인 기용 가능

Subtotal (1 reel of 50 metres)*

₩482,259.48

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 - 4₩482,259.48₩9,644.40
5 +₩396,899.96₩7,937.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-8435
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cross Sectional Area

6 mm²

Number of Cores

2+E

Sheath Colour

White

Length

50m

Cable Type

Twin & Earth

Sheath Material

Thermoplastic

CPR Certification

Dca

Voltage Rating

300/500 V

Insulation Material

XLPE

Cable Shape

Flat

Conductor Material

Annealed Copper

Fire Behaviour

LSZH

COO (Country of Origin):
GB

RS PRO Twin & Earth Cables


Introducing a range of twin & earth cables from RS PRO. These cables are the perfect blend of high quality and cost-effectiveness. These flat cables feature a multicore construction consisting of plain annealed copper live, neutral and bare earth wires sealed in white thermoplastic. They are ideally suited where smoke and acid gas emission would pose a hazard in dry or damp locations.

Why would you choose Twin & Earth Cable?


These cables are intended for fixed installation, suitable in a wide range of indoor applications such as, lighting or power. They feature low smoke zero halogen (LSZH) sheaths which reduces smoke and fume emissions in the event of a fire. Our cables can be easily installed in cable trunking and ducting for a clean and professional install.

Features and Benefits


  • High-performance multicore

  • Unscreened making them highly cost effective and efficient

  • Type: 6242B

  • Cable Shape: Flat

  • Sheath Material: Thermoplastic

  • Sheath Colour: White

  • Core Colour: Blue and Brown

  • Conductor Material: Plain annealed copper

  • Cable End: Bare

  • Fire Behaviour: LSZH

Electrical Specifications


  • Voltage rating: 300 / 500 V

  • Conductor Material: Plain Annealed Copper

  • Insulation Material: XLPE

  • Temperature range: -15°C to 90°C

  • BASEC Approved

RS PRO Twin & Earth Cable Variants – Available Separately



What is BASEC Approval?


BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

Compliance/ Certification


CE/ CSA/ UL94-V0

Applications


Ideal for use in light industrial and domestic wiring applications.

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Not intended to be laid underground

Standards

BS 7211

관련된 링크들