Better World

RS PRO Fused Terminal Block Rated At 30A, 1500 Vdc

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩57,774.28

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 3월 10일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩57,774.28
5 - 24₩51,998.92
25 +₩42,794.44

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-4972
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Solar PV

IP Rating

IP20

Current Rating

30A

Voltage Rating

1500 Vdc

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
IN

RS PRO Solar Fuse Terminal Block


Introducing the RS PRO Solar PV Fuse Terminal Block, designed for use with solar power systems and other solar powered devices. Designed to be easily mounted with a DIN rail, it is used with solar PV generating sets to protect strings. The terminal block is easy to install, with no need for soldering or wiring, making them easy to connect and disconnect safely without disrupting any other components. This RS PRO fuse terminal block is highly efficient and offers flexible system solution for easy and reliable protection in photovoltaic modules.

Features and Benefits:


  • This RS PRO Solar Photovoltaic Fuse Terminal Block is ideal for protecting electrical connections to solar power applications

  • Each terminal block has been designed to be ultra-durable and compact for use in areas where space is limited

  • In addition to this, the terminal block is DIN rail mounted and easy to connect and disconnect, removing the need for soldering or wiring

  • Suitable for use with 10 x 85 mm fuse required (not supplied with connector)

Applications:


Solar connectors and solar connector accessories are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors and accessories available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You May Also Like


  • RS PRO 15A Fast Acting Ceramic Cartridge Fuses, 10 x 85mm; RS stock no: 239-4976

  • RS PRO 20A Fast Acting Ceramic Cartridge Fuses, 10 x 85mm; RS stock no: 239-4977

  • RS PRO 30A Fast Acting Ceramic Cartridge Fuses, 10 x 85mm; RS stock no: 239-4978

관련된 링크들