Finder Non-Fused Terminal Block, 8 Way, 1500 V ac, 1500V dc, 100kA, White
- RS 제품 번호:
- 276-1219
- 제조사 부품 번호:
- 9D.01.5.125.0206
- 제조업체:
- Finder
Subtotal (1 unit)*
₩30,380.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1219
- 제조사 부품 번호:
- 9D.01.5.125.0206
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 8 | |
| Current | 100kA | |
| Housing Material | Plastic | |
| IP Rating | IP20 | |
| Voltage | 1500V ac, 1500V ac | |
| Wire Size - Load Side | 70 mm² | |
| Minimum Operating Temperature | -20°C | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 2 AWG | |
| Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 9D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 8 | ||
Current 100kA | ||
Housing Material Plastic | ||
IP Rating IP20 | ||
Voltage 1500V ac, 1500V ac | ||
Wire Size - Load Side 70 mm² | ||
Minimum Operating Temperature -20°C | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 2 AWG | ||
Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 9D | ||
- COO (Country of Origin):
- IN
Finder Non-Fused Terminal Block, 8 Ways, 1000/1500V AC/DC Voltage Rating - 9D.01.5.125.0206
This non-fused terminal block is designed for high current applications and is rated for up to 125 A. With eight ways for connection, it efficiently facilitates electrical distribution while maintaining a robust and reliable structure. Constructed from plastic, it provides durability and meets an IP20 rating, making it suitable for a variety of environments.
Features & Benefits
• Screw terminal design ensures secure connections and easy installation
• Accommodates wire sizes up to 2 AWG for robust electrical capacity
• Supports voltage ratings of 1000V AC and 1500V DC for versatile use
• High current capacity up to 100 kA ensures reliability in demanding situations
• Includes a reversible snap-on cover for convenient access and maintenance
Applications
• Ideal for high current distribution in electrical panels
• Suitable for use in control panels and junction boxes
• Designed for requiring reliable power splitting
• Can be used with both copper and aluminium cables
• Effective in solar panel installations for efficient energy management
What is the maximum number of connections available for this model?
This model supports up to eight connections, allowing versatility in your electrical applications.
How does this terminal block perform in different environmental conditions?
It operates efficiently across a temperature range from -20°C to +70°C, providing stability in various working environments.
What are the benefits of using a screw terminal design?
The screw terminal design ensures a secure fit, facilitating straightforward wire attachment and minimising the risk of disconnections in high current applications.
Is this terminal block suitable for both copper and aluminium wires?
Yes, it is designed to accommodate connections with both copper and aluminium cables, making it versatile for various setups.
관련된 링크들
- Finder Non-Fused Terminal Block, 12 Way, 1500 V ac, 1500V dc, 100kA, White
- Finder Non-Fused Terminal Block, 7 Way, 1500 V ac, 1500V dc, 100kA, White
- Finder Non-Fused Terminal Block, 12 Way, 1000V, 1500 V, 100kA, White
- Legrand Non-Fused Terminal Block, 12-Way, 10mm² Wire Screw
- Socomec 3-Pole Panel Non-Fused Switch Disconnector -, IP65, 125A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 125A
- Finder Non-Latching Relay, 125V dc Coil, 8A Switching Current, SPDT
- RS PRO Non-Fused Terminal Block, 1-Way, 35mm² Wire, 125A Screw