RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩40,871.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩40,871.20
5 +₩33,633.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-4681
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

K

Probe Diameter

6.35mm

Probe Length

5m

Maximum Temperature Sensed

+200°C

Probe Material

Copper

Termination Type

Bare Wire Tail

Series

XQ

Cable Length

5m

Standards Met

JIS

COO (Country of Origin):
GB

RS PRO Type K Copper Disc, Twin Twist Thermocouple - Bare Wire Termination


From RS PRO a Type K thermocouple designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist 1/0.2 mm wire with a durable PFA insulation. One end of the lead is bare wire, the other end is terminated with a copper disc. Type K thermocouple’s have good mechanical strength, flexibility, resistant to oils & acids and other adverse fluids, steam and gasses. The ideal solution for temperature measurement and surface measurement.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is a Surface Thermocouple?


This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.

Features and Benefits


  • JIS Type K thermocouple

  • Copper disc: 6.35 mm x 0.3 mm thick

  • Supplied with high temperature adhesive Kapton strips

  • Fast response, welded exposed junction

  • PFA 1/0.2mm twin-twisted wires

  • Cable Length: 1 m, 2 m and 5 m available

  • Sensor range to 200°C

Variants


  • Probe length: 1 m – RS stock no: 239-4679

  • Probe length: 2 m – RS stock no: 239-4680

  • Probe length: 5 m – RS stock no: 239-4681

Applications


Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

관련된 링크들