RS PRO M4 Connection Plate, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

Subtotal (1 unit)*

₩21,826.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 209 개 단위 배송 준비 완료
  • 추가로 2026년 2월 18일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,826.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-4450
Distrelec 제품 번호:
304-06-986
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector Type

Connection Plate

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M4

Material

PA

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

COO (Country of Origin):
DE

RS PRO Connection Plate


Use this connecting component with RS PRO Profile 8, 40 x 40mm Aluminium Alloy Struts. This connection plate is made from plastic PA, glass fibre reinforced, fits neatly into the 8-slot structure and secured via the supplied fittings to form a tee connect with two aluminium profiles.

Features and Benefits


  • Connecting plate

  • Material plastic PA, glass fibre reinforced

  • Fits strut profile: 40 mm

  • Compliance/certifications EN61340

What do you get – RS stock no: 238-4450


  • Connector plate

  • Wedge - Zinc plated steel

  • Cylinder head screws (M4 x 14, zinc plated steel) x 2

  • Self-tapping screw (SF7 x 25 with hexagon socket, zinc plated screw)

RS PRO Connection Plate Variant - Available Separately


  • Connection plate with fittings included, RS stock no: 238-4450

  • Connection plate without fittings, RS stock no: 767-5721

Compatibility


RS PRO Aluminium Struts - RS stock no: 761-3319, 761-3313 and 761-3322

Applications


  • Guarding enclosures

  • Work benches

  • General enclosures


RS Structural System Profile Accessories


RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

관련된 링크들